Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608587161
Order Code3377080
Product RangeBosch - CYL-9 Tile Drill Bits
Also Known AsGTIN UPC EAN: 3165140599221
Technical Datasheet
30 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč172.049 |
Price for:Each
Minimum: 1
Multiple: 1
Kč172.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part No2608587161
Order Code3377080
Product RangeBosch - CYL-9 Tile Drill Bits
Also Known AsGTIN UPC EAN: 3165140599221
Technical Datasheet
Drill Bit Size Metric6mm
Drill Bit Size Imperial-
Effective Length80mm
Overall Length80mm
Product RangeBosch - CYL-9 Tile Drill Bits
SVHCNo SVHC (16-Jan-2020)
Product Overview
High quality drill bit to drill in to all types of tiles including ceramic, porcelain, marble and even granite.
- No requirement for water cooling
- Heat treated shank
- Specially designed diamond cut tip
- Extra sharp pointed tip eliminates travelling on first contact with the tile
Technical Specifications
Drill Bit Size Metric
6mm
Effective Length
80mm
Product Range
Bosch - CYL-9 Tile Drill Bits
Drill Bit Size Imperial
-
Overall Length
80mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014