Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608615031
Order Code3377060
Product RangeBosch - Cutting Discs
Also Known AsGTIN UPC EAN: 3165140857086
Technical Datasheet
8 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč412.817 |
Price for:Each
Minimum: 1
Multiple: 1
Kč412.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part No2608615031
Order Code3377060
Product RangeBosch - Cutting Discs
Also Known AsGTIN UPC EAN: 3165140857086
Technical Datasheet
Abrasive MaterialDiamond
External Diameter230mm
Bore Size22.23mm
Thickness2.6mm
Abrasive Grade-
Operating Speed Max80m/s
Product RangeBosch - Cutting Discs
SVHCNo SVHC (16-Jan-2020)
Product Overview
The high-quality Diamond Cutting Disc ECO for Universal is the perfect choice for reliable and precise cuts in a variety of construction materials including concrete, brick, limestone and roofing tile.
- Provides effortless and clean cuts
- Cuts concrete and stone
- Long Lasting
- Professional Quality
- Bore Size: 22.33mm
- Diameter: 230mm / 9"
Technical Specifications
Abrasive Material
Diamond
Bore Size
22.23mm
Abrasive Grade
-
Product Range
Bosch - Cutting Discs
External Diameter
230mm
Thickness
2.6mm
Operating Speed Max
80m/s
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68042290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.661