Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608900621
Order Code1358416
Also Known AsGTIN UPC EAN: 3165140044851
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč128.911 |
Price for:Each
Minimum: 1
Multiple: 1
Kč128.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part No2608900621
Order Code1358416
Also Known AsGTIN UPC EAN: 3165140044851
Technical Datasheet
Drill Bit Size Metric8mm
Drill Bit Size Imperial-
Effective Length65mm
Overall Length120mm
Product Range-
Product Overview
Drill bits for most applications, Will drill into wood,steel, masonry,plastics, ceramics and multi-layered materials.
- Diamond ground cutting edges
- Steep aggressive flute
- Can be used with rotary and impact drills
Technical Specifications
Drill Bit Size Metric
8mm
Effective Length
65mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
120mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047