Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBOSCH
Manufacturer Part NoGST 150 BCE PROFESSIONAL
Order Code2311889
Technical Datasheet
Power TypeElectric
Supply Voltage VAC-
Battery Voltage-
Input Power780W
Blade Length-
Saw TypeJigsaw
Product Range-
Plug TypeUK Type G
Product Overview
The GST 150 BCE PROFESSIONAL is a Professional Jigsaw with high power reserves, even in hard and thick beams, due to powerful and overload-capable 780W motor, extremely robust and bend-resistant sole plate for the toughest jobs, high cutting precision due to new saw blade clamping system, tool-free saw blade clamping system for easy and fast saw blade changes, ergonomic grip area with soft grip surfaces for a high level of work comfort, 4-stage pendulum action for fine through to coarse cuts, electronic speed preselection.
- 4m Cable length
- 26mm Stroke height
- Pendulum stroke adjustment
- Dust extraction
Applications
Maintenance & Repair
Technical Specifications
Power Type
Electric
Battery Voltage
-
Blade Length
-
Product Range
-
Supply Voltage VAC
-
Input Power
780W
Saw Type
Jigsaw
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84672290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7