Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No5900-470-RC
Order Code1163515
Product Range5900 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5900-470-RC
Order Code1163515
Product Range5900 Series
Technical Datasheet
Product Range5900 Series
Inductance47µH
DC Current Rating4A
DC Resistance Max0
Inductance Tolerance0
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
5900 Series
DC Current Rating
4A
Inductance Tolerance
0
Inductance
47µH
DC Resistance Max
0
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability