Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No047703
Order Code4210159
Product Range04770x Series
Technical Datasheet
240 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč98.815 |
3+ | Kč94.050 |
5+ | Kč87.278 |
10+ | Kč80.256 |
20+ | Kč77.497 |
50+ | Kč71.980 |
Price for:Each
Minimum: 1
Multiple: 1
Kč98.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No047703
Order Code4210159
Product Range04770x Series
Technical Datasheet
Inductance2.7mH
DC Current Rating11A
Product Range04770x Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.7mH
Product Range
04770x Series
DC Current Rating
11A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002104
Product traceability