Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerBOURNS
Manufacturer Part No2027-09-SM-RPLF
Order Code1961480
Technical Datasheet
Product Range-
DC Breakover Voltage90V
GDT Case Style3 Terminal SMD
Impulse Discharge Current25kA
Impulse Sparkover Voltage500V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
-
GDT Case Style
3 Terminal SMD
Impulse Sparkover Voltage
500V
DC Breakover Voltage
90V
Impulse Discharge Current
25kA
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01