Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2114-V-RC
Order Code2333637
Product Range2100 Series
Technical Datasheet
304 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč67.967 |
5+ | Kč59.941 |
10+ | Kč51.916 |
25+ | Kč48.404 |
50+ | Kč43.639 |
120+ | Kč38.623 |
Price for:Each
Minimum: 1
Multiple: 1
Kč67.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2114-V-RC
Order Code2333637
Product Range2100 Series
Technical Datasheet
Product Range2100 Series
Inductance150µH
RMS Current (Irms)3.4A
DC Resistance Max0.062ohm
Inductance Tolerance± 15%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
2100 Series
RMS Current (Irms)
3.4A
Inductance Tolerance
± 15%
Inductance
150µH
DC Resistance Max
0.062ohm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 2114-V-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012474
Product traceability