Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No5800-101-RC
Order Code1929742
Product Range5800 Series
Technical Datasheet
494 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč31.350 |
50+ | Kč27.086 |
100+ | Kč23.575 |
250+ | Kč23.174 |
500+ | Kč21.343 |
864+ | Kč15.324 |
Price for:Each
Minimum: 1
Multiple: 1
Kč31.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No5800-101-RC
Order Code1929742
Product Range5800 Series
Technical Datasheet
Product Range5800 Series
Inductance100µH
DC Current Rating632mA
DC Resistance Max0.208ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5800 series High-current Choke with ferrite bobbin core and VW-1 rated shrink tubing to cover winding.
- Low DCR
- Dash no. marking for identification
- 2500Vrms Dielectric strength
- 1kHz Test frequency
- -55 to 105°C Operating temperature range
Applications
Power Management, Industrial
Notes
The saturation current to cause 10% maximum inductance drop and rated current to cause 35°C maximum temperature rise.
Technical Specifications
Product Range
5800 Series
DC Current Rating
632mA
Inductance Tolerance
± 10%
Inductance
100µH
DC Resistance Max
0.208ohm
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002042
Product traceability