Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
600+ | Kč576.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
Kč346,104.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS160-AP001B-2DG
Order Code4681013RL
Technical Datasheet
Operating Pressure Max14.5psi
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSMD, Gull Wing
No. of Pins6Pins
Accuracy± 1.8%
Pressure Port TypeSingle Axial Barbless
Media TypeAir, Gas
Operating Temperature Min-20°C
Operating Temperature Max100°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
BPS160-AP001B-2DG is a BPS160 series 10mm analogue pressure sensor. Typically used in medical equipment (low to medium risk), white goods, industrial P/I and process control applications.
- Improved linearity, dual horizontal port
- 4.75V minimum, 5V typical and 5.25V maximum supply voltage
- 3.2mA maximum supply current at 5V
- 13bit resolution, 2.3mS max start-up time
- Air/gas media compatibility, surface mount terminals
- Dual polarity reference
- 14.5psi pressure
- Single vertical port
- ±1.8% FS accuracy at 20°C to 40°C, ±2.5% FS total error band, 6.5kHz sampling range
- Operating temperature range from -20°C to +100°C (-4°F to +212°F)
Technical Specifications
Operating Pressure Max
14.5psi
Supply Voltage Max
5.25V
No. of Pins
6Pins
Pressure Port Type
Single Axial Barbless
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
4.75V
Sensor Case / Package
SMD, Gull Wing
Accuracy
± 1.8%
Media Type
Air, Gas
Operating Temperature Max
100°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.303
Product traceability