Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč19.663 |
10+ | Kč14.597 |
100+ | Kč11.963 |
500+ | Kč10.358 |
1000+ | Kč10.057 |
5000+ | Kč8.979 |
Product Overview
The CD143A series Steering TVS Diode Array provides ESD, EFT and surge protection for the external ports of portable electronic devices such as cell-phones, handheld electronics and personal computers. The ESD protection provided by the component enables a data port to withstand a minimum ±8kV contact/±15kV air discharge per the ESD test method specified in IEC 61000-4-2. The Bourns® device will meet IEC 61000-4-2 (ESD), IEC 61000-4-4(EFT) and IEC 61000-4-5 (surge) requirements.
- <gt/>15kV ESD protection
- Protects Vcc and two data lines
Applications
Communications & Networking, Computers & Computer Peripherals, Portable Devices, Imaging, Video & Vision, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
8.5V
4Pins
-
-
SOT-143
2.8V
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate