Print Page
Image is for illustrative purposes only. Please refer to product description.
4,923 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč43.388 |
10+ | Kč32.855 |
100+ | Kč25.582 |
500+ | Kč21.845 |
1000+ | Kč19.888 |
5000+ | Kč17.932 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč43.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The CDNBS08 series low capacitance TVS Array for surge and ESD protection applications in an eight lead narrow body SOIC size format. It conforms to JEDEC standards and is easy to handle on standard equipment and their flat configuration minimizes roll away. The device will meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (surge) requirements.
- Protects up to four I/O ports
- Surge protection
- ESD protection
- 6pF Low capacitance
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Sensing & Instrumentation, Industrial
Technical Specifications
Clamping Voltage Vc Max
21V
No. of Pins
8Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
NSOIC
Operating Voltage
2.8V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for CDNBS08-SLVU2.8-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
Product traceability