Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T05L
Order Code4384007
Product RangeCDSOD323 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | Kč5.894 |
9000+ | Kč5.768 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
Kč17,682.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T05L
Order Code4384007
Product RangeCDSOD323 Series
Technical Datasheet
Clamping Voltage Vc Max18.3V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeCDSOD323 Series
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
18.3V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
5V
Product Range
CDSOD323 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability