Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCM322522-1R5KL
Order Code9357904
Product RangeCM322522 Series
Technical Datasheet
302 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | Kč5.267 |
50+ | Kč3.938 |
250+ | Kč3.386 |
500+ | Kč3.260 |
1000+ | Kč3.110 |
2000+ | Kč2.934 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč26.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM322522-1R5KL
Order Code9357904
Product RangeCM322522 Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.75ohm
Self Resonant Frequency90MHz
DC Current Rating370mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Product RangeCM322522 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.9mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
90MHz
Inductor Case Style
1210 [3225 Metric]
Product Range
CM322522 Series
Inductor Construction
Unshielded
Product Length
2.9mm
Product Height
2.2mm
DC Resistance Max
0.75ohm
DC Current Rating
370mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for CM322522-1R5KL
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability