Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCV201210-100K
Order Code2786933
Product RangeCV201210 Series
Technical Datasheet
8,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2000+ | Kč0.810 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
Kč1,620.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCV201210-100K
Order Code2786933
Product RangeCV201210 Series
Technical Datasheet
Inductance10µH
DC Resistance Max1.15ohm
Self Resonant Frequency-
DC Current Rating15mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeCV201210 Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CV201210 series multilayer Chip Inductor with ferrite core and silver/nickel/tin termination. It is suitable for prevention of electromagnetic interference to signals on the secondary side of electronic equipment.
- 0805 Size
- Magnetic shielding
- Nickel barrier
- 30˚C Maximum at rated current temperature rise
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Inductor Case / Package
0805 [2012 Metric]
Product Range
CV201210 Series
Inductor Construction
-
Product Length
2mm
Product Height
1.25mm
DC Resistance Max
1.15ohm
DC Current Rating
15mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability