Print Page
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč738.857 |
10+ | Kč730.079 |
25+ | Kč721.552 |
Price for:Each
Minimum: 1
Multiple: 1
Kč738.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoEM14A0D-C24-L032N
Order Code1470246
Product RangeEM14
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution32PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Product RangeEM14
Rotational Speed Max120rpm
Rotational Life Cycles1000000
No. of Channels2Channels
Shaft TypeFlatted End
Shaft Length19.05mm
Shaft Diameter6.35mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max70°C
IP RatingIP54
TerminationSolder Pin
SVHCLead (23-Jan-2024)
Product Overview
The EM14A0D-C24-L032N is a 14mm Rotary Optical Encoder with Sn-plated axial multi-purpose PC pins terminals and push switch (standard). The rotary optical encoder has Ø1/4-inch flatted end shaft, black anodized brass, hex/nickel-plated brass hex nut and nickel-plated spring steel, internal tooth lockwasher. The rotary optical encoder is RECOMMENDED for human/machine interface applications (HMI).
- High rotational cycle life
- 3/8 (D) x 3/8" (L) Threaded bushing
- 3/4" Shaft length
- 32PPR Resolution
- HCMOS, CMOS and TTL compatible
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
32PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
EM14
Rotational Life Cycles
1000000
Shaft Type
Flatted End
Shaft Diameter
6.35mm
Supply Voltage Max
5.25V
Operating Temperature Max
70°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
120rpm
No. of Channels
2Channels
Shaft Length
19.05mm
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
IP Rating
IP54
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886