Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,124.336 |
| 5+ | Kč1,015.740 |
| 10+ | Kč962.821 |
| 25+ | Kč869.524 |
| 50+ | Kč826.888 |
Product Information
Product Overview
The ENA1J-B28-L00064L is a Rotary Optical Encoder with axial multi-purpose pin terminals and 2-bit quadrature code, channel A leads channel B by 90° (electrical) switching configuration with clockwise rotation. The rotary optical encoder has Ø1/4-inch plain end shaft and 9:00 position anti-rotation lug position. The self-contained rotary optical encoder is suitable for digital systems where both magnitude and direction of adjustment must be provided. The EN encoder is ideal for use as a digital panel control or as a position sensing device in applications where long life, reliability, high resolution and precise linearity are critical.
- Square wave signal
- Small size
- CMOS and TTL compatible
- Long life
- 3/8 (D) x 3/8" (L) Threaded bushing
- 7/8" Long shaft length
- 64 cycles per revolution Resolution
Applications
Sensing & Instrumentation
Technical Specifications
Optical
64PPR
Vertical
Quadrature
EN
10000000
Flatted End
6.35mm
5.25V
75°C
Solder Pin
Incremental
0 Detents
Without Push Switch
Bushing Mount, Through Hole
3000rpm
2Channels
22.22mm
4.75V
-40°C
IP40
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate