Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,310.179 |
| 5+ | Kč1,217.634 |
| 10+ | Kč1,124.838 |
| 25+ | Kč1,063.894 |
| 50+ | Kč969.593 |
Product Information
Product Overview
The EN series from Bourns are self contained rotary optical encoders. It produces a 2bit quadrature signal which is suitable for digital systems where both magnitude and direction of adjustment must be provided. The EN series encoders are ideal for use as a digital panel control or as a position sensing device in applications where long life, reliability, high resolution and precise linearity are critical. The EN series encoder converts rotary input into electrical signals which can be used by microprocessors without A/D conversion. Typical applications include temperature control, speed control, position sensing, menu selection and volume control.
- 21mm x 16mm size
- Bushing or servo mount
- Square wave signal
- Resolution range from 25 to 256 cycles per revolution
- CMOS and TTL compatible
- Single 5V supply
- Maximum supply current is 26mA
- Operating temperature range from -40°C to 75°C
- 5pin axial or radial/cables with/without connector
- Ball bearing option for high operating speed up to 3000rpm
Applications
Consumer Electronics, Audio, Industrial
Technical Specifications
Optical
128PPR
Vertical
Quadrature
EN
10000000
Flatted End
6.35mm
5.25V
75°C
Solder Pin
Incremental
0 Detents
Without Push Switch
Bushing Mount, Through Hole
3000rpm
2Channels
22.22mm
4.75V
-40°C
IP40
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate