Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMS5-0R005F2
Order Code4582733
Product RangeRiedon MS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | Kč20.139 |
Price for:Each
Minimum: 1500
Multiple: 1500
Kč30,208.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMS5-0R005F2
Order Code4582733
Product RangeRiedon MS Series
Technical Datasheet
Resistance0.005ohm
Product RangeRiedon MS Series
Power Rating5W
Resistor TechnologyMetal Element
Resistor Case / PackageRadial Leaded
Resistance Tolerance± 1%
Temperature Coefficient± 20ppm/°C
Product Length1mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
Technical Specifications
Resistance
0.005ohm
Power Rating
5W
Resistor Case / Package
Radial Leaded
Temperature Coefficient
± 20ppm/°C
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
Riedon MS Series
Resistor Technology
Metal Element
Resistance Tolerance
± 1%
Product Length
1mm
Product Height
-
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability