Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMSR1-0R02F1
Order Code4582737
Product RangeRiedon MSR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
1750+ | Kč11.938 |
Price for:Each
Minimum: 1750
Multiple: 1750
Kč20,891.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMSR1-0R02F1
Order Code4582737
Product RangeRiedon MSR Series
Technical Datasheet
Resistance0.02ohm
Product RangeRiedon MSR Series
Power Rating1W
Resistor TechnologyMetal Element
Resistor Case / PackageRadial Leaded
Resistance Tolerance± 1%
Temperature Coefficient± 20ppm/°C
Product Length11.4mm
Product Width-
Product Height5.1mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
Technical Specifications
Resistance
0.02ohm
Power Rating
1W
Resistor Case / Package
Radial Leaded
Temperature Coefficient
± 20ppm/°C
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
Riedon MSR Series
Resistor Technology
Metal Element
Resistance Tolerance
± 1%
Product Length
11.4mm
Product Height
5.1mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability