Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPCS040-EF1305KS
Order Code4036624
Product RangePCS Series
Technical Datasheet
287 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč107.593 |
10+ | Kč97.310 |
50+ | Kč90.288 |
100+ | Kč80.758 |
200+ | Kč79.253 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč107.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPCS040-EF1305KS
Order Code4036624
Product RangePCS Series
Technical Datasheet
Turns Ratio1:80
Inductance5.44mH
Primary Current40A
ET Constant203.2Vµs
Frequency Range1MHz
DC Resistance Secondary1.15ohm
DC Resistance Primary1mohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangePCS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:80
Primary Current
40A
Frequency Range
1MHz
DC Resistance Primary
1mohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (25-Jun-2025)
Inductance
5.44mH
ET Constant
203.2Vµs
DC Resistance Secondary
1.15ohm
Transformer Mounting
Surface Mount
Product Range
PCS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002104
Product traceability