Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPER601-P117-N0015
Order Code3879201
Product RangePER60 Series
Technical Datasheet
60 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč177.065 |
| 10+ | Kč166.280 |
| 25+ | Kč161.766 |
| 50+ | Kč147.470 |
| 100+ | Kč138.692 |
Price for:Each
Minimum: 1
Multiple: 1
Kč177.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPER601-P117-N0015
Order Code3879201
Product RangePER60 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution15PPR
No. of Detents30 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangePER60 Series
Rotational Speed Max60rpm
Rotational Life Cycles40000
No. of Channels-
Shaft TypeRing Type Hollow Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max60°C
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
15PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
PER60 Series
Rotational Life Cycles
40000
Shaft Type
Ring Type Hollow Shaft
Shaft Diameter
-
Supply Voltage Max
-
Operating Temperature Max
60°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
30 Detents
Push Switch
Without Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
60rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
-
Operating Temperature Min
-10°C
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026839
Product traceability