Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM2120-102K-RC
Order Code4203894
Product RangePM2120 Series
Technical Datasheet
7 In Stock
126 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč79.253 |
5+ | Kč68.218 |
10+ | Kč56.932 |
20+ | Kč52.668 |
40+ | Kč50.160 |
63+ | Kč49.157 |
Price for:Each
Minimum: 1
Multiple: 1
Kč79.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM2120-102K-RC
Order Code4203894
Product RangePM2120 Series
Technical Datasheet
Product RangePM2120 Series
Inductance1mH
RMS Current (Irms)2.5A
DC Resistance Max0.215ohm
Inductance Tolerance± 10%
Product Length30.5mm
Product Width25.4mm
Product Height20.83mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PM2120 Series
RMS Current (Irms)
2.5A
Inductance Tolerance
± 10%
Product Width
25.4mm
SVHC
No SVHC (21-Jan-2025)
Inductance
1mH
DC Resistance Max
0.215ohm
Product Length
30.5mm
Product Height
20.83mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03364
Product traceability