Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPQ2614BHA-4R7K
Order Code4203895
Product RangePQ2614BHA Series
Technical Datasheet
864 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč83.767 |
5+ | Kč74.738 |
10+ | Kč65.710 |
25+ | Kč62.198 |
50+ | Kč59.189 |
200+ | Kč56.179 |
Price for:Each
Minimum: 1
Multiple: 1
Kč83.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPQ2614BHA-4R7K
Order Code4203895
Product RangePQ2614BHA Series
Technical Datasheet
Product RangePQ2614BHA Series
Inductance4.7µH
RMS Current (Irms)30A
DC Resistance Max0.0019ohm
Inductance Tolerance± 10%
Product Length27.9mm
Product Width19.8mm
Product Height16mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PQ2614BHA Series
RMS Current (Irms)
30A
Inductance Tolerance
± 10%
Product Width
19.8mm
SVHC
No SVHC (21-Jan-2025)
Inductance
4.7µH
DC Resistance Max
0.0019ohm
Product Length
27.9mm
Product Height
16mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03151
Product traceability