Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPSL60-1082A-103B1
Order Code2838883
Product RangePSL Series
Technical Datasheet
93 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,157.944 |
5+ | Kč1,061.386 |
10+ | Kč964.577 |
25+ | Kč859.993 |
50+ | Kč829.145 |
120+ | Kč768.702 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,157.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPSL60-1082A-103B1
Order Code2838883
Product RangePSL Series
Technical Datasheet
Slide Potentiometer TypeMotorized
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating500mW
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel60mm
Lever Length8.2mm
Resistor Technology-
Potentiometer TerminalsSnap-in
Product RangePSL Series
Product Length117mm
Product Width15mm
Product Height25.6mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
PSL60-1082A-103B1 is a PSL series motorized host slide potentiometer suitable for audio mixing consoles, broadcast mixing consoles and light mixing consoles applications.
- 60mm length of travel and snap-in connector
- dual track configuration and metal touch sense lever
- 500,000 cycles long life element and assortment of resistance tapers
- 50gf operating force and 5Kgf stop strength
- 5VDC rated voltage and 3 to 7VDC operating voltage supply
- 600mA max maximum current
- Dielectric withstanding voltage is 1000VAC
- Insulation resistance at 500VDC is 100Mohm min
- Slider noise of 60mV max
- Operating temperature range from -10°C to +70°C
Technical Specifications
Slide Potentiometer Type
Motorized
Resistance Tolerance
± 20%
Track Taper
Linear
Length of Travel
60mm
Resistor Technology
-
Product Range
PSL Series
Product Width
15mm
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Track Resistance
10kohm
Power Rating
500mW
Potentiometer Mounting
Through Hole
Lever Length
8.2mm
Potentiometer Terminals
Snap-in
Product Length
117mm
Product Height
25.6mm
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08