Print Page
Image is for illustrative purposes only. Please refer to product description.
5,862 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč30.096 |
10+ | Kč27.588 |
50+ | Kč25.582 |
100+ | Kč24.879 |
200+ | Kč23.876 |
600+ | Kč22.873 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč30.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPT61018PEL
Order Code3373357
Technical Datasheet
Compatible With10/100 Base-T
No. of Ports1 Port
Turns Ratio1CT:1CT
Inductance350µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Compatible With
10/100 Base-T
Turns Ratio
1CT:1CT
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073
Product traceability