Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTA4543-2015DPA103
Order Code1688414
Product RangePTA Series
Slide Potentiometer TypeLow Profile
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating125mW
Track TaperLog (Audio)
Potentiometer MountingThrough Hole
Length of Travel45mm
Lever Length15mm
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Product RangePTA Series
Product Length60mm
Product Width9mm
Product Height6.5mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PTA4543-2015DPA103 is a 10kΩ 125mW 1-gang low profile Slide Potentiometer with PC pins down facing. The potentiometer has metal lever and housing, logarithmic (audio) resistance taper.
- 3dB at -40 to 0dB Tracking error
- -10 to 50°C Operating temperature range
Technical Specifications
Slide Potentiometer Type
Low Profile
Resistance Tolerance
± 20%
Track Taper
Log (Audio)
Length of Travel
45mm
Resistor Technology
Carbon
Product Range
PTA Series
Product Width
9mm
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2018)
Track Resistance
10kohm
Power Rating
125mW
Potentiometer Mounting
Through Hole
Lever Length
15mm
Potentiometer Terminals
PC Pin
Product Length
60mm
Product Height
6.5mm
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00584
Product traceability