Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPTB0144-2010BPA103
Order Code1688412
Product RangePTB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTB0144-2010BPA103
Order Code1688412
Product RangePTB Series
Technical Datasheet
Slide Potentiometer TypeLow Profile
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating250mW
Track TaperLog (Audio)
Potentiometer MountingThrough Hole
Length of Travel100mm
Lever Length10mm
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Product RangePTB Series
Product Length128mm
Product Width15mm
Product Height8mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (16-Jul-2019)
Product Overview
The PTB0144-2010BPA103 is a 10kΩ 250mW 2-gang low profile Slide Potentiometer with PC pins down facing. The potentiometer has metal lever and housing and logarithmic (audio) resistance taper.
- 15000-cycle Sliding life
- -10 to 60°C Operating temperature range
Technical Specifications
Slide Potentiometer Type
Low Profile
Resistance Tolerance
± 20%
Track Taper
Log (Audio)
Length of Travel
100mm
Resistor Technology
Carbon
Product Range
PTB Series
Product Width
15mm
Operating Temperature Min
-10°C
SVHC
No SVHC (16-Jul-2019)
Track Resistance
10kohm
Power Rating
250mW
Potentiometer Mounting
Through Hole
Lever Length
10mm
Potentiometer Terminals
PC Pin
Product Length
128mm
Product Height
8mm
Operating Temperature Max
50°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021772
Product traceability