Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPTB6044-2010BPA103
Order Code1688413
Product RangePTB Series
Technical Datasheet
116 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč132.172 |
5+ | Kč121.889 |
10+ | Kč111.355 |
20+ | Kč105.336 |
40+ | Kč99.317 |
100+ | Kč93.298 |
Price for:Each
Minimum: 1
Multiple: 1
Kč132.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTB6044-2010BPA103
Order Code1688413
Product RangePTB Series
Technical Datasheet
Slide Potentiometer TypeLow Profile
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating125mW
Track TaperLog (Audio)
Potentiometer MountingThrough Hole
Length of Travel60mm
Lever Length10mm
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Product RangePTB Series
Product Length88mm
Product Width15mm
Product Height8mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PTB6044-2010BPA103 is a dual-gang low profile Slide Potentiometer with audio taper and a 10mm standard metal lever. It is suitable for car radio, amplifiers/mixers/drum machines/synthesizers, PCs/monitors and appliances.
- Carbon element
- Metal housing
- PC pins down facing
- 60mm Stroke length
- 100MΩ at 250VDC Minimum insulation resistance
Technical Specifications
Slide Potentiometer Type
Low Profile
Resistance Tolerance
± 20%
Track Taper
Log (Audio)
Length of Travel
60mm
Resistor Technology
Carbon
Product Range
PTB Series
Product Width
15mm
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Track Resistance
10kohm
Power Rating
125mW
Potentiometer Mounting
Through Hole
Lever Length
10mm
Potentiometer Terminals
PC Pin
Product Length
88mm
Product Height
8mm
Operating Temperature Max
50°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability