Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPTF01-152A-103B2
Order Code1739540
Product RangePTF Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTF01-152A-103B2
Order Code1739540
Product RangePTF Series
Technical Datasheet
Slide Potentiometer TypeLong Life
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating500mW
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel0
Lever Length0
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Product RangePTF Series
Product Length128mm
Product Width0
Product Height10.5mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Slide Potentiometer Type
Long Life
Resistance Tolerance
± 20%
Track Taper
Linear
Length of Travel
0
Resistor Technology
Carbon
Product Range
PTF Series
Product Width
0
Operating Temperature Min
-10°C
SVHC
No SVHC (10-Jun-2022)
Track Resistance
10kohm
Power Rating
500mW
Potentiometer Mounting
Through Hole
Lever Length
0
Potentiometer Terminals
PC Pin
Product Length
128mm
Product Height
10.5mm
Operating Temperature Max
55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043772
Product traceability