Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPTVS2-026C-H
Order Code4051364
Product RangePTVS2-xxxC-H Series
Technical Datasheet
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč135.683 |
10+ | Kč77.246 |
100+ | Kč56.681 |
500+ | Kč52.417 |
1000+ | Kč50.912 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč135.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTVS2-026C-H
Order Code4051364
Product RangePTVS2-xxxC-H Series
Technical Datasheet
Product RangePTVS2-xxxC-H Series
TVS PolarityBidirectional
Reverse Standoff Voltage26V
Clamping Voltage Max30V
Diode Case StyleDFN
No. of Pins2Pins
Minimum Breakdown Voltage28V
Maximum Breakdown Voltage32V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
PTVS2-xxxC-H Series
Reverse Standoff Voltage
26V
Diode Case Style
DFN
Minimum Breakdown Voltage
28V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
30V
No. of Pins
2Pins
Maximum Breakdown Voltage
32V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029