Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRL855-222K-RC
Order Code2434819
Product RangeRL855 Series
Technical Datasheet
316 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč28.090 |
5+ | Kč24.955 |
10+ | Kč23.901 |
20+ | Kč22.823 |
40+ | Kč21.142 |
100+ | Kč17.982 |
Price for:Each
Minimum: 1
Multiple: 1
Kč28.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL855-222K-RC
Order Code2434819
Product RangeRL855 Series
Technical Datasheet
Product RangeRL855 Series
Inductance2.2mH
DC Current Rating180mA
DC Resistance Max11.1ohm
Inductance Tolerance± 10%
Self Resonant Frequency950kHz
Technical Specifications
Product Range
RL855 Series
DC Current Rating
180mA
Inductance Tolerance
± 10%
Inductance
2.2mH
DC Resistance Max
11.1ohm
Self Resonant Frequency
950kHz
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009