Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB0912-101KL
Order Code2212476
Product RangeRLB Series
Technical Datasheet
91 In Stock
1,200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8.577 |
5+ | Kč7.800 |
10+ | Kč7.022 |
25+ | Kč6.145 |
50+ | Kč5.568 |
200+ | Kč4.966 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0912-101KL
Order Code2212476
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)1A
Saturation Current (Isat)1.2A
DC Resistance Max0.33ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.2A
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
1A
DC Resistance Max
0.33ohm
SVHC
No SVHC (25-Jun-2025)
Alternatives for RLB0912-101KL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001565
Product traceability