Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0403-220ML
Order Code1827985
Product RangeSDR0403 Series
Technical Datasheet
5,525 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč10.809 |
50+ | Kč8.803 |
250+ | Kč8.703 |
500+ | Kč8.402 |
1000+ | Kč8.076 |
2000+ | Kč7.524 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč54.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-220ML
Order Code1827985
Product RangeSDR0403 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)760mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.2A
Product RangeSDR0403 Series
Power Inductor Case4.5mm x 4mm x 3.2mm
Inductor Case / Package-
DC Resistance Max0.38ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
SDR0403 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
760mA
Saturation Current (Isat)
1.2A
Power Inductor Case
4.5mm x 4mm x 3.2mm
DC Resistance Max
0.38ohm
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (3)
Alternatives for SDR0403-220ML
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000406
Product traceability