Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4018BTA-2R2M
Order Code4218256
Product RangeSRN4018BTA Series
Technical Datasheet
6,956 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč7.198 |
50+ | Kč5.718 |
250+ | Kč4.991 |
500+ | Kč4.765 |
1500+ | Kč4.514 |
3500+ | Kč4.414 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč35.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018BTA-2R2M
Order Code4218256
Product RangeSRN4018BTA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)3A
Product RangeSRN4018BTA Series
Inductor Case / Package-
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.6mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
SRN4018BTA Series
DC Resistance Max
0.042ohm
Product Length
4mm
Product Height
1.6mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability