Print Page
Image is for illustrative purposes only. Please refer to product description.
803 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč33.356 |
10+ | Kč27.337 |
25+ | Kč24.052 |
50+ | Kč23.274 |
100+ | Kč22.497 |
250+ | Kč20.566 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč33.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210A-100M
Order Code2455072
Product RangeSRR1210A Series
Inductance10µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product RangeSRR1210A Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRR1210A Series
DC Resistance Max
0.018ohm
Product Length
12mm
Product Height
10mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
6.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0051
Product traceability