Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1048A-560Y
Order Code2374229
Product RangeSRU1048A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč31.601 |
10+ | Kč27.086 |
50+ | Kč24.378 |
100+ | Kč19.161 |
200+ | Kč17.932 |
600+ | Kč16.678 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč31.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1048A-560Y
Order Code2374229
Product RangeSRU1048A Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Power Inductor Case10mm x 10mm x 4.8mm
Product RangeSRU1048A Series
DC Resistance Max0.145ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10mm x 4.8mm
DC Resistance Max
0.145ohm
Product Length
10mm
Product Height
4.8mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.4A
Product Range
SRU1048A Series
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability