Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU6025A-150Y
Order Code2374263
Product RangeSRU6025A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč27.588 |
10+ | Kč22.271 |
50+ | Kč18.735 |
100+ | Kč17.531 |
200+ | Kč16.553 |
600+ | Kč15.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč27.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU6025A-150Y
Order Code2374263
Product RangeSRU6025A Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)920mA
Power Inductor Case6.5mm x 6.2mm x 2.5mm
Product RangeSRU6025A Series
DC Resistance Max0.086ohm
Inductance Tolerance± 30%
Product Length6.5mm
Product Width6.2mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
6.5mm x 6.2mm x 2.5mm
DC Resistance Max
0.086ohm
Product Length
6.5mm
Product Height
2.5mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
920mA
Product Range
SRU6025A Series
Inductance Tolerance
± 30%
Product Width
6.2mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062
Product traceability