Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU8028A-150Y
Order Code2374277
Product RangeSRU8028A Series
Technical Datasheet
2,346 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč20.240 |
50+ | Kč13.744 |
100+ | Kč13.393 |
250+ | Kč13.017 |
500+ | Kč12.339 |
1500+ | Kč11.737 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč20.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU8028A-150Y
Order Code2374277
Product RangeSRU8028A Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Power Inductor Case8mm x 8mm x 2.8mm
Product RangeSRU8028A Series
Inductor Case / Package-
DC Resistance Max0.085ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
8mm x 8mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2A
Saturation Current (Isat)
1.7A
Product Range
SRU8028A Series
DC Resistance Max
0.085ohm
Product Length
8mm
Product Height
2.8mm
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
Product traceability