Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSSD-100A-R
Order Code4458569
Product RangeSSD Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,863.323 |
5+ | Kč3,732.155 |
10+ | Kč3,609.764 |
25+ | Kč3,537.534 |
50+ | Kč3,465.304 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,863.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSSD-100A-R
Order Code4458569
Product RangeSSD Series
Technical Datasheet
Sensor Output TypeDigital
Supply Voltage DC Min5V
Supply Voltage Range5V to 60V
Measured CurrentDC
Supply Voltage DC Max60V
Current Measuring Range DC-100A to 100A
Accuracy± 0.1%
Current Sensor Technology-
Current Measuring Range AC-100A to 100A
Primary Current100A
Accuracy0.1%
Sensor MountingPanel / Chassis
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product RangeSSD Series
SVHCLead (25-Jun-2025)
Product Overview
SSD-100A-R is a SSD series shunt sensor. Applications include battery systems, renewable energy, motor drives, EV charging stations.
- ±100A nominal current, +2kA/-1kA peak current, advanced non-linear temperature compensation
- 300µohm shunt resistance, <±0.1% initial accuracy
- 5KHz bandwidth, 24bit isolated shunt current sensor with RS485/MODBUS interface
- Supply voltage range from 5 to 60VDC, internal and external CRC data error detection
- ±1200VDC maximum DC bus voltage measurement
- 1500VDC 1000VAC RMS galvanic isolation
- 3500VAC RMS 1 minute dielectric strength
- 0.1% tolerance, 24bit ADC with buffered analogue inputs
- ECC flash memory with autocorrect single bit errors
- Operating ambient temperature range from -40°C to +115°C
Technical Specifications
Sensor Output Type
Digital
Supply Voltage Range
5V to 60V
Supply Voltage DC Max
60V
Accuracy
± 0.1%
Current Measuring Range AC
-100A to 100A
Accuracy
0.1%
Operating Temperature Min
-40°C
Product Range
SSD Series
Supply Voltage DC Min
5V
Measured Current
DC
Current Measuring Range DC
-100A to 100A
Current Sensor Technology
-
Primary Current
100A
Sensor Mounting
Panel / Chassis
Operating Temperature Max
115°C
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability