Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoTBU-CA065-200-WH
Order Code1833393
Product RangeTBU-CA Series
Technical Datasheet
5,153 In Stock
18,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč44.642 |
50+ | Kč34.109 |
250+ | Kč32.353 |
500+ | Kč23.425 |
1500+ | Kč22.948 |
3000+ | Kč22.923 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč223.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTBU-CA065-200-WH
Order Code1833393
Product RangeTBU-CA Series
Technical Datasheet
Suppressor TypeHigh Speed Surge Protector IC
No. of Poles1 Pole
SPD Type-
Peak Surge Current-
Continuing Operating Voltage Max300VAC
Suppressor MountingPCB - Surface Mount
Product RangeTBU-CA Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TBU-CA065-200-WH is a TBU-CA series - TBU® high-speed protector. The TBU® high-speed protector placed in the system circuit will monitor the current with the MOSFET detection circuit triggering to provide an effective barrier behind which sensitive electronics will not be exposed to large voltages or currents during surge events. Suitable for voice /VDSL cards, protection modules and dongles, process control equipment, test and measurement equipment, general electronics applications.
- Low capacitance single bidirectional high speed protection component
- MOSFET semiconductor technology based construction
- Protect against faults caused by short circuits, AC power cross, induction and lightning surges
- Superior circuit protection, overcurrent and overvoltage protection
- Blocks surges up to rated limits and high-speed performance
- Vimp = 650V and Itrigger (min) = 200mA
- TBU® device is provided in a surface mount DFN package
Technical Specifications
Suppressor Type
High Speed Surge Protector IC
SPD Type
-
Continuing Operating Voltage Max
300VAC
Product Range
TBU-CA Series
SVHC
No SVHC (25-Jun-2025)
No. of Poles
1 Pole
Peak Surge Current
-
Suppressor Mounting
PCB - Surface Mount
Plug Type
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000126
Product traceability