Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoTIC225M.
Order Code363935
Product RangeTIC225 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoTIC225M.
Order Code363935
Product RangeTIC225 Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current8A
Triac Case StyleTO-220
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current70A
Holding Current Max20mA
No. of Pins3Pins
Operating Temperature Max110°C
Peak On State Voltage2.1V
Thyristor MountingThrough Hole
Product RangeTIC225 Series
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220
Peak Non Repetitive Surge Current
70A
No. of Pins
3Pins
Peak On State Voltage
2.1V
Product Range
TIC225 Series
SVHC
No SVHC (07-Jul-2017)
On State RMS Current
8A
Gate Trigger Voltage Max
2V
Holding Current Max
20mA
Operating Temperature Max
110°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002