Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč47.652 |
10+ | Kč30.347 |
100+ | Kč24.227 |
500+ | Kč17.581 |
1000+ | Kč15.901 |
Product Information
Product Overview
The TISP61089ADR-S is a dual forward-conducting buffered P-gate Thyristor (SCR) Overvoltage Protector, designed to protect monolithic SLICs against overvoltage on the telephone line caused by lightning, AC power contact and induction. The programmable overvoltage protector limits voltage that exceed the SLIC supply rail voltage. Positive overvoltage is clipped to ground by diode forward conduction. Negative overvoltage is initially clipped close to the SLIC negative supply rail value. The protection voltage will then track the negative supply voltage and the overvoltage stress on the SLIC is minimized.
- Overvoltage protection for negative rail SLICs
Applications
Safety, Industrial, Communications & Networking, Power Management
Technical Specifications
-
SOIC
-64V
-
-
8Pins
Overvoltage Protector
1Circuits
-120V
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate