Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč37.369 |
10+ | Kč25.832 |
100+ | Kč18.935 |
500+ | Kč15.173 |
1000+ | Kč14.045 |
5000+ | Kč13.844 |
Price for:Each
Minimum: 1
Multiple: 1
Kč37.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTISP61089MDR-S
Order Code2420376
Technical Datasheet
Peak Repetitive Off State Voltage-170V
Gate Trigger Current Max5mA
Average On State Current-5µA
On State RMS Current-
Thyristor Case StyleSOIC
No. of Pins8Pins
Peak Non Repetitive Surge Current-
Holding Current Max-150mA
Gate Trigger Voltage Max2.5V
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
-170V
Average On State Current
-5µA
Thyristor Case Style
SOIC
Peak Non Repetitive Surge Current
-
Gate Trigger Voltage Max
2.5V
Thyristor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Gate Trigger Current Max
5mA
On State RMS Current
-
No. of Pins
8Pins
Holding Current Max
-150mA
Operating Temperature Max
150°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08