Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoTLVR1005T-70NK
Order Code4694482
Product RangeTLVR1005T Series
Technical Datasheet
300 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč52.668 |
50+ | Kč41.382 |
250+ | Kč34.861 |
500+ | Kč33.356 |
1000+ | Kč31.852 |
2400+ | Kč29.845 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč263.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTLVR1005T-70NK
Order Code4694482
Product RangeTLVR1005T Series
Technical Datasheet
Inductance70nH
RMS Current (Irms)75A
Inductor ConstructionShielded
Saturation Current (Isat)127A
Product RangeTLVR1005T Series
Inductor Case / Package-
DC Resistance Max125µohm
Inductance Tolerance± 10%
Product Length9.7mm
Product Width4.7mm
Product Height11.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
70nH
Inductor Construction
Shielded
Product Range
TLVR1005T Series
DC Resistance Max
125µohm
Product Length
9.7mm
Product Height
11.7mm
RMS Current (Irms)
75A
Saturation Current (Isat)
127A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability