Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,213.621 |
5+ | Kč1,055.366 |
10+ | Kč1,011.476 |
20+ | Kč991.162 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,213.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No210-12-BK
Order Code1014385
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPolycarbonate
External Height - Metric48.26mm
External Width - Metric121.92mm
External Depth - Metric187.96mm
IP RatingIP65
Body ColourBlack
NEMA RatingNEMA 4
External Height - Imperial1.9"
External Width - Imperial4.8"
External Depth - Imperial7.4"
Product Range-
Product Overview
The 210-12-BK is a black Handheld Grip Tech Small T-case made of PC (polycarbonate). It has an access compartment for several battery options. Requires side grips and battery compartments. This rugged handheld case features interchangeable rubber side grips for easy gripping and a tactical feel and Quick-Snap® battery compartments to speed assembly. This Grip Tech 200 series T-case is virtually indestructible.
- No window
- UL94V-2 Flammability rating
- 6 Assembly screws with brass inserts for tight sealing
- Quick-Snap® interchangeable battery compartments
Applications
Industrial
Contents
Handheld T-case, NEMA 4 sealing kit.
Notes
Side grips and battery compartments both sold separately.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
48.26mm
External Depth - Metric
187.96mm
Body Colour
Black
External Height - Imperial
1.9"
External Depth - Imperial
7.4"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Polycarbonate
External Width - Metric
121.92mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
4.8"
Product Range
-
Technical Docs (1)
Alternatives for 210-12-BK
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.322051