Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part No55-RBT-YEL
Order Code4953423
Product Range55 Series
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč505.613 |
5+ | Kč356.136 |
10+ | Kč348.612 |
20+ | Kč340.837 |
50+ | Kč326.792 |
Price for:Each
Minimum: 1
Multiple: 1
Kč505.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No55-RBT-YEL
Order Code4953423
Product Range55 Series
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot Material-
For Use With55 Series Shell Case with End Panel
External Height - Metric0.94mm
External Width - Metric2.75mm
External Depth - Metric4.94mm
Protective Boot ColourYellow
Product Range55 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 55-RBT-YEL is a Protective Boot with integrated tilt bar and suitable for 55 series enclosures.
Applications
Industrial
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
55 Series Shell Case with End Panel
External Width - Metric
2.75mm
Protective Boot Colour
Yellow
SVHC
No SVHC (17-Jan-2023)
Protective Boot Material
-
External Height - Metric
0.94mm
External Depth - Metric
4.94mm
Product Range
55 Series
Technical Docs (1)
Alternatives for 55-RBT-YEL
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09