Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč998.435 |
5+ | Kč918.680 |
10+ | Kč848.707 |
25+ | Kč808.830 |
50+ | Kč768.702 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
Kč998.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoEC4-BK
Order Code1787577
Protective Boot TypeProtective End Cap
Protective Boot MaterialRubber
For Use WithExtruded Aluminum Enclosures, BEX Series 4
External Height - Metric28mm
External Width - Metric59.43mm
External Depth - Metric175.76mm
Protective Boot ColourBlack
Product Range-
Technical Specifications
Protective Boot Type
Protective End Cap
For Use With
Extruded Aluminum Enclosures, BEX Series 4
External Width - Metric
59.43mm
Protective Boot Colour
Black
Protective Boot Material
Rubber
External Height - Metric
28mm
External Depth - Metric
175.76mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09893