Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part NoMBS109
Order Code2815456
Product RangeMBS Series
Technical Datasheet
105 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,086.967 |
5+ | Kč986.396 |
10+ | Kč957.304 |
25+ | Kč938.243 |
50+ | Kč893.099 |
100+ | Kč802.058 |
250+ | Kč717.790 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,086.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoMBS109
Order Code2815456
Product RangeMBS Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric33.27mm
External Width - Metric83.1mm
External Depth - Metric151.9mm
IP RatingIP65
Body ColourBlack
NEMA RatingNEMA 4
External Height - Imperial1.31"
External Width - Imperial3.26"
External Depth - Imperial5.98"
Product RangeMBS Series
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
33.27mm
External Depth - Metric
151.9mm
Body Colour
Black
External Height - Imperial
1.31"
External Depth - Imperial
5.98"
Enclosure Material
ABS
External Width - Metric
83.1mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
3.26"
Product Range
MBS Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126101