Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121205-0005
Order Code2918203
Product RangemPm 121205 Series
Also Known AsC29300N0T, GTIN UPC EAN: 884982350458
Technical Datasheet
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč160.763 |
10+ | Kč132.924 |
100+ | Kč97.561 |
250+ | Kč89.786 |
500+ | Kč88.532 |
1000+ | Kč83.015 |
Price for:Each
Minimum: 1
Multiple: 1
Kč160.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No121205-0005
Order Code2918203
Product RangemPm 121205 Series
Also Known AsC29300N0T, GTIN UPC EAN: 884982350458
Technical Datasheet
Connector OrientationRight Angle
No. of Contacts3Contacts
DIN FormDIN Form C - Micro
No. of Poles3 Poles + Ground
Connector MountingCable Mount
Voltage Rating Max250V AC/DC
Contact Termination TypeScrew
Pitch Spacing-
Current Rating per Contact Max16A
Mating Interface Pitch9.4mm
IP RatingIP65
Contact GenderSocket
Contact MaterialBrass
Connector Shell Size-
Contact PlatingSilver
No. of Rows-
Product RangemPm 121205 Series
Coupling TypeExternal Thread
Cable Diameter Min-
Cable Diameter Max-
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Orientation
Right Angle
DIN Form
DIN Form C - Micro
Connector Mounting
Cable Mount
Contact Termination Type
Screw
Current Rating per Contact Max
16A
Mating Interface Pitch
9.4mm
Contact Gender
Socket
Connector Shell Size
-
No. of Rows
-
Coupling Type
External Thread
Cable Diameter Max
-
No. of Contacts
3Contacts
No. of Poles
3 Poles + Ground
Voltage Rating Max
250V AC/DC
Pitch Spacing
-
Gender
Receptacle
IP Rating
IP65
Contact Material
Brass
Contact Plating
Silver
Product Range
mPm 121205 Series
Cable Diameter Min
-
SVHC
Lead (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01